16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0202MT/NOPB

Digi-Key Part Number
296-43416-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LMH0202MT/NOPB
Supplier
Description
IC INTERFACE SPECIALIZED 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Displays Interface 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Applications
Displays
Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
114,25000 €14,25 €
Additional Resources
AttributeDescription
Other Names
TEXTISLMH0202MT/NOPB
2156-LMH0202MT/NOPB-TI
LMH0202MTNOPB
-LMH0202MT/NOPB-ND
*LMH0202MT/NOPB
LMH0202MT/NOPB-ND
296-43416-5
Standard Package92