SC70 5-Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70 5-Pins
SC70-5

LM94021BIMGX/NOPB

Digi-Key Part Number
LM94021BIMGX/NOPBTR-ND - Tape & Reel (TR)
LM94021BIMGX/NOPBCT-ND - Cut Tape (CT)
LM94021BIMGX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM94021BIMGX/NOPB
Supplier
Description
SENSOR ANALOG -50C-150C SC70-5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-50°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
1.5V ~ 5.5V
Resolution
5.5 ~ 13.6mV/°C
Features
Programmable Resolution
Accuracy - Highest (Lowest)
±1.5°C (±2.7°C)
Test Condition
20°C ~ 40°C (-50°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,30000 €1,30 €
51,24800 €6,24 €
101,01300 €10,13 €
250,87360 €21,84 €
500,75660 €37,83 €
1000,68640 €68,64 €
5000,57716 €288,58 €
1.0000,54597 €545,97 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,54597 €1.637,91 €
Additional Resources
AttributeDescription
Other Names
LM94021BIMGX/NOPBTR
LM94021BIMGX/NOPBCT
-LM94021BIMGX/NOPBCT
LM94021BIMGXNOPB
-LM94021BIMGX/NOPBCT-ND
LM94021BIMGX/NOPBDKR
Standard Package3.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6612MXK+TAnalog Devices Inc./Maxim Integrated4.095MAX6612MXK+TCT-ND1,47000 €Similar