10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-MSOP
10-TFSOP

LM5067MM-2/NOPB

Digi-Key Part Number
LM5067MM-2/NOPBTR-ND - Tape & Reel (TR)
LM5067MM-2/NOPBCT-ND - Cut Tape (CT)
LM5067MM-2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM5067MM-2/NOPB
Supplier
Description
IC HOT SWAP CTRLR -48V 10VSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Hot Swap Controller 1 Channel -48V 10-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -9V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,16000 €3,16 €
102,83900 €28,39 €
252,68360 €67,09 €
1002,32600 €232,60 €
2502,20672 €551,68 €
5001,98008 €990,04 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0001,96928 €1.969,28 €
Additional Resources
AttributeDescription
Other Names
LM5067MM-2/NOPBTR
LM5067MM2NOPB
LM5067MM-2/NOPBDKR
*LM5067MM-2/NOPB
-LM5067MM-2-NDR
LM5067MM-2/NOPBCT
Standard Package1.000