LM3671MF-1.2 | ||
---|---|---|
Digi-Key Part Number | 296-LM3671MF-1.2TR-ND - Tape & Reel (TR) 296-LM3671MF-1.2CT-ND - Cut Tape (CT) 296-LM3671MF-1.2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3671MF-1.2 | |
Description | IC REG BUCK 1.2V 600MA SOT23-5 | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM3671 Datasheet |
Product Training Modules | Powering FPGA |
Design Resources | LM3671 Design with WEBENCH® Power Designer |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Additional Assembly sites 21/Sep/2021 |
Manufacturer Product Page | LM3671MF-1.2 Specifications |
HTML Datasheet | LM3671 Datasheet |
EDA Models | LM3671MF-1.2 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,02000 € | 2,02 € |
10 | 1,81600 € | 18,16 € |
25 | 1,71320 € | 42,83 € |
100 | 1,45940 € | 145,94 € |
250 | 1,37032 € | 342,58 € |
500 | 1,19906 € | 599,53 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,99351 € | 993,51 € |
2.000 | 0,92499 € | 1.849,98 € |
5.000 | 0,89073 € | 4.453,65 € |
10.000 | 0,88474 € | 8.847,40 € |
Attribute | Description |
---|---|
Other Names | 296-LM3671MF-1.2TR LM3671MF-1.2CT TEXTISLM3671MF-1.2 296-LM3671MF-1.2CT LM3671MF-1.2DKR LM3671MF-1.2DKR-ND LM3671MF-1.2CT-ND 296-LM3671MF-1.2DKR LM3671MF12 2156-LM3671MF-1.2-TI LM3671MF-1.2TR LM3671MF-1.2TR-ND |
Standard Package | 1.000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM3674MF-1.2/NOPB | Texas Instruments | 8.788 | LM3674MF-1.2/NOPBCT-ND | 1,56000 € | Direct |
LM3674MFX-1.2/NOPB | Texas Instruments | 0 | 296-37576-1-ND | 0,61904 € | Direct |
ADP2108AUJZ-1.2-R7 | Analog Devices Inc. | 14.807 | 505-ADP2108AUJZ-1.2-R7CT-ND | 2,23000 € | Similar |