MUB10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MUB10A
10-TFSOP

LM25069PMME-2/NOPB

Digi-Key Part Number
LM25069PMME-2/NOPBTR-ND - Tape & Reel (TR)
LM25069PMME-2/NOPBCT-ND - Cut Tape (CT)
LM25069PMME-2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM25069PMME-2/NOPB
Supplier
Description
IC HOT SWAP CTRLR GP 10VSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
2.9V ~ 17V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,24000 €3,24 €
102,91500 €29,15 €
252,75520 €68,88 €
1002,38780 €238,78 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2502,26528 €566,32 €
5002,03266 €1.016,33 €
1.0002,02157 €2.021,57 €
Additional Resources
AttributeDescription
Other Names
LM25069PMME-2TR-ND
LM25069PMME-2CT
LM25069PMME-2DKR-ND
*LM25069PMME-2/NOPB
LM25069PMME-2CT-ND
-LM25069PMME-2/NOPBCT
LM25069PMME2NOPB
LM25069PMME-2/NOPBCT
-LM25069PMME-2/NOPBCT-ND
LM25069PMME-2DKR
-LM25069PMME-2-NDR
2156-LM25069PMME-2/NOPB-TI
LM25069PMME-2/NOPBTR
-LM25069PMME
LM25069PMME-2/NOPBDKR
LM25069PMME-2TR
Standard Package250