JFE150DCKR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JFE150DCKT

Digi-Key Part Number
296-JFE150DCKTTR-ND - Tape & Reel (TR)
296-JFE150DCKTCT-ND - Cut Tape (CT)
296-JFE150DCKTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
JFE150DCKT
Supplier
Description
ULTRA-LOW NOISE, LOW GATE CURREN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
JFET N-Channel 40 V 50 mA Surface Mount SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
24 mA @ 10 V
Current Drain (Id) - Max
50 mA
Input Capacitance (Ciss) (Max) @ Vds
24pF @ 5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,76000 €2,76 €
102,48300 €24,83 €
252,34720 €58,68 €
1002,03440 €203,44 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2501,93004 €482,51 €
5001,73180 €865,90 €
1.0001,72235 €1.722,35 €
Additional Resources
AttributeDescription
Other Names
296-JFE150DCKTTR
296-JFE150DCKTDKR
296-JFE150DCKTCT
Standard Package250