12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA231BIYFDT

Digi-Key Part Number
296-53151-2-ND - Tape & Reel (TR)
296-53151-1-ND - Cut Tape (CT)
296-53151-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
INA231BIYFDT
Supplier
Description
IC CURRENT MONITOR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Current Monitor Regulator High/Low-Side - 12-DSBGA (1.65x1.39)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.5%
Voltage - Input
0V ~ 28V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA (1.65x1.39)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2502,08756 €521,89 €
5001,87316 €936,58 €
1.0001,86295 €1.862,95 €
Cut Tape (CT)
QtyUnit PriceExt Price
12,99000 €2,99 €
102,68500 €26,85 €
252,53880 €63,47 €
1002,20040 €220,04 €
Digi-Reel®
QtyUnit PriceExt Price
12,97000 €2,97 €
102,66500 €26,65 €
252,51960 €62,99 €
1002,18380 €218,38 €
Additional Resources
AttributeDescription
Other Names
296-53151-2
296-53151-1
296-53151-6
Standard Package250