32-WQFN-Exposed-Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-WQFN-Exposed-Pad
32-WFQFN Exposed Pad

DS90UB933TRTVTQ1

Digi-Key Part Number
296-47324-2-ND - Tape & Reel (TR)
296-47324-1-ND - Cut Tape (CT)
296-47324-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DS90UB933TRTVTQ1
Supplier
Description
IC SERIALIZER FPD-LINK 32WQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
- Serializer 12 Input 2 Output 32-WQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
-
Input Type
LVCMOS
Output Type
LVCMOS
Number of Inputs
12
Number of Outputs
2
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2506,59400 €1.648,50 €
5006,40370 €3.201,85 €
Cut Tape (CT)
QtyUnit PriceExt Price
19,23000 €9,23 €
108,34000 €83,40 €
257,95160 €198,79 €
1006,90420 €690,42 €
Digi-Reel®
QtyUnit PriceExt Price
19,16000 €9,16 €
108,27700 €82,77 €
257,89160 €197,29 €
1006,85220 €685,22 €