52-BGA-Microstar-Jr-ZQL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCU877BZQLT

Digi-Key Part Number
296-18287-2-ND - Tape & Reel (TR)
296-18287-1-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
CDCU877BZQLT
Supplier
Description
IC PLL CLOCK DRIVER 1.8V 52-BGA
Detailed Description
Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 52-BGA MICROSTAR JUNIOR (7x4.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
PLL
Yes
Main Purpose
Memory, DDR2
Input
SSTL-18
Output
SSTL-18
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
52-VFBGA
Supplier Device Package
52-BGA MICROSTAR JUNIOR (7x4.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

19.033In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
TEXTISCDCU877BZQLT
296-18287-2
296-18287-1
-296-18287-1-ND
-CDCU877BZQLT-NDR
-296-18287-1
2156-CDCU877BZQLT
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CSPUA877ABVGRenesas Electronics America Inc358800-1710-ND3,74000 €Similar