32-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1175RHBT

Digi-Key Part Number
296-46413-2-ND - Tape & Reel (TR)
296-46413-1-ND - Cut Tape (CT)
296-46413-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC1175RHBT
Supplier
Description
RF TX IC ISM 164-192MHZ 32VFQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
RF Transmitter ISM, SRD 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
Applications
Home/Building Automation, Industrial Control and Monitoring
Modulation or Protocol
ISM, SRD
Data Rate (Max)
200kbps
Power - Output
16dBm
Current - Transmitting
54mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,73000 €4,73 €
104,22300 €42,23 €
253,80080 €95,02 €
1003,46290 €346,29 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2503,12508 €781,27 €
5002,95616 €1.478,08 €
Additional Resources
AttributeDescription
Other Names
CC1175RHBT-ND
296-46413-6
296-46413-1
296-46413-2
Standard Package250
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATA8404C-6DQY-66Microchip Technology4.899ATA8404C-6DQY-66CT-ND0,41000 €Similar
SX1230I066TRTSemtech Corporation970SX1230I066CT-ND2,74000 €Similar
TDK5101FHTMA1Infineon Technologies237TDK5101FHTMA1CT-ND2,00000 €Similar
ADF7012BRUZ-RL7Analog Devices Inc.5ADF7012BRUZ-RL7CT-ND2,44000 €Similar
STS1TXQTRSTMicroelectronics5.689497-14087-1-ND2,67000 €Similar