RGP-20-PQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC115LRGPT

Digi-Key Part Number
296-CC115LRGPTTR-ND - Tape & Reel (TR)
296-CC115LRGPTCT-ND - Cut Tape (CT)
296-CC115LRGPTDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC115LRGPT
Supplier
Description
RF TX IC FSK 315/433MHZ 20VFQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
RF Transmitter FSK, GFSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 12dBm 600kbps PCB, Surface Mount Antenna 20-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Applications
ISM, SRD
Modulation or Protocol
FSK, GFSK, OOK
Data Rate (Max)
600kbps
Power - Output
12dBm
Current - Transmitting
34.2mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,97000 €1,97 €
101,77800 €17,78 €
251,58760 €39,69 €
1001,42870 €142,87 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2501,26992 €317,48 €
5001,11120 €555,60 €

Additional Resources
AttributeDescription
Other Names
2156-CC115LRGPT
296-CC115LRGPTTR
296-CC115LRGPTCT
CC115LRGPT-ND
296-CC115LRGPTDKR
TEXTISCC115LRGPT
Standard Package250
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TDA7100HTMA1Infineon Technologies5.920TDA7100HTMA1CT-ND1,38000 €Similar
PCF7961XTT/D1AE09JNXP USA Inc.2.491568-15071-1-ND5,84000 €Similar
MAX2900ETI+Maxim Integrated175MAX2900ETI+-ND7,13000 €Similar
TDK5110FHTMA1Infineon Technologies24TDK5110FHTMA1CT-ND2,10000 €Similar
TH72031KDC-BAA-000-SPMelexis Technologies NV14TH72031KDC-BAA-000-SP-ND2,05000 €Similar