16-VQFN (exposed pad)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1150RGVR

Digi-Key Part Number
296-44347-2-ND - Tape & Reel (TR)
296-44347-1-ND - Cut Tape (CT)
296-44347-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC1150RGVR
Supplier
Description
RF XMITTER UHF 300-348MHZ 16VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
RF Transmitter UHF 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 10dBm 500kBaud - Antenna 16-VQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz
Applications
General Purpose
Modulation or Protocol
UHF
Data Rate (Max)
500kBaud
Power - Output
10dBm
Current - Transmitting
29mA
Data Interface
SPI
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,53000 €2,53 €
102,26100 €22,61 €
252,03440 €50,86 €
1001,85360 €185,36 €
2501,67276 €418,19 €
5001,58238 €791,19 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5001,58238 €3.955,95 €
Additional Resources
AttributeDescription
Other Names
296-44347-6
296-44347-1
296-44347-2
CC1150RGVR-ND
Standard Package2.500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATA8404C-6DQY-66Microchip Technology4.8991611-ATA8404C-6DQY-66CT-ND0,41000 €Similar
TDK5101FHTMA1Infineon Technologies237TDK5101FHTMA1CT-ND2,06000 €Similar
SX1230I066TRTSemtech Corporation8.970SX1230I066CT-ND3,53000 €Similar
STS1TXQTRSTMicroelectronics5.689497-14087-1-ND2,67000 €Similar
ATA8405C-6DQY-66Microchip Technology3.3971611-ATA8405C-6DQY-66CT-ND0,41000 €Similar