CC1070,20-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1070-RTR1

Digi-Key Part Number
CC1070-RTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1070-RTR1
Description
RF TX IC ASK 402-470MHZ 20QFN
Detailed Description
RF Transmitter ASK, FSK, GFSK, OOK 402MHz ~ 470MHz, 804MHz ~ 940MHz -20dBm ~ 10dBm 153.6kBaud PCB, Surface Mount Antenna 20-QFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Frequency
402MHz ~ 470MHz, 804MHz ~ 940MHz
Applications
ISM
Modulation or Protocol
ASK, FSK, GFSK, OOK
Data Rate (Max)
153.6kBaud
Power - Output
-20dBm ~ 10dBm
Current - Transmitting
33.1mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-QFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package5.000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATA8405C-6DQY-66Microchip Technology1.0841611-ATA8405C-6DQY-66CT-ND0,48000 €Similar
MAX7060ATG+TAnalog Devices Inc./Maxim Integrated0MAX7060ATG+T-ND0,00000 €Similar
MAX2850ITK+TAnalog Devices Inc./Maxim Integrated0MAX2850ITK+T-ND16,38338 €Similar
ATA5774C-PXQW-1Microchip Technology0ATA5774C-PXQW-1CT-ND0,00000 €Similar
ADF7012BRUZ-RLAnalog Devices Inc.0ADF7012BRUZ-RLCT-ND0,00000 €Similar