US8_8_VSSOP_4200503_F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7049QDCURQ1

Digi-Key Part Number
296-45325-2-ND - Tape & Reel (TR)
296-45325-1-ND - Cut Tape (CT)
296-45325-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS7049QDCURQ1
Supplier
Description
IC ADC 12BIT SAR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0002,66380 €7.991,40 €
Cut Tape (CT)
QtyUnit PriceExt Price
14,27000 €4,27 €
103,84100 €38,41 €
253,63040 €90,76 €
1003,14640 €314,64 €
2502,98500 €746,25 €
5002,67842 €1.339,21 €
1.0002,66380 €2.663,80 €
Digi-Reel®
QtyUnit PriceExt Price
14,24000 €4,24 €
103,81200 €38,12 €
253,60320 €90,08 €
1003,12260 €312,26 €
2502,96248 €740,62 €
5002,65822 €1.329,11 €
1.0002,64372 €2.643,72 €
Additional Resources
AttributeDescription
Other Names
TEXTISADS7049QDCURQ1
-296-45325-1-ND
296-45325-6
296-45325-2
2156-ADS7049QDCURQ1
296-45325-1
Standard Package3.000