TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121C021CIMK/NOPB

Digi-Key Part Number
ADC121C021CIMK/NOPBTR-ND - Tape & Reel (TR)
ADC121C021CIMK/NOPBCT-ND - Cut Tape (CT)
ADC121C021CIMK/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADC121C021CIMK/NOPB
Supplier
Description
IC ADC 12BIT SAR TSOT23-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
188.9k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I²C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,73000 €2,73 €
102,45600 €24,56 €
252,31680 €57,92 €
1001,97400 €197,40 €
2501,85352 €463,38 €
5001,62182 €810,91 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0001,53003 €1.530,03 €
Additional Resources
AttributeDescription
Other Names
ADC121C021CIMK/NOPBTR
ADC121C021CIMK/NOPBCT
-ADC121C021CIMK/NOPBCT
ADC121C021CIMK/NOPBDKR
-ADC121C021CIMK/NOPBCT-ND
-ADC121C021CIMK-NDR
ADC121C021CIMKNOPB
*ADC121C021CIMK/NOPB
Standard Package1.000