20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0804LCWMX/NOPB

Digi-Key Part Number
ADC0804LCWMX/NOPBTR-ND - Tape & Reel (TR)
ADC0804LCWMX/NOPBCT-ND - Cut Tape (CT)
ADC0804LCWMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADC0804LCWMX/NOPB
Supplier
Description
IC ADC 8BIT SAR 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
10k
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Supply
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,32000 €3,32 €
102,99100 €29,91 €
252,82840 €70,71 €
1002,45120 €245,12 €
2502,32552 €581,38 €
5002,08668 €1.043,34 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0002,44154 €2.441,54 €
Additional Resources
AttributeDescription
Other Names
ADC0804LCWMXNOPB
ADC0804LCWMX-NDR
*ADC0804LCWMX/NOPB
ADC0804LCWMX/NOPBTR
ADC0804LCWMX/NOPBDKR
ADC0804LCWMX/NOPBCT
Standard Package1.000