
RR02JR47TB | ||
---|---|---|
Digi-Key Part Number | A138375CT-ND - Cut Tape (CT) A138375TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR02JR47TB | |
Description | RES 0.47 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 470 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RR Series Datasheet |
Environmental Information | 1879352-5 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,29800 € | 2,98 € |
25 | 0,21680 € | 5,42 € |
50 | 0,15700 € | 7,85 € |
100 | 0,11650 € | 11,65 € |
250 | 0,08940 € | 22,35 € |
500 | 0,07042 € | 35,21 € |
Qty | Unit Price | Ext Price |
---|---|---|
1.000 | 0,04876 € | 48,76 € |
2.000 | 0,04470 € | 89,40 € |
5.000 | 0,04063 € | 203,15 € |
10.000 | 0,03792 € | 379,20 € |
25.000 | 0,03603 € | 900,75 € |
50.000 | 0,03530 € | 1.765,00 € |
100.000 | 0,03454 € | 3.454,00 € |
Attribute | Description |
---|---|
Other Names | A138375DKR 1879352-5 A138375CT 1879352-5-ND A138375TB A138375TR RR02JR47TB-ND A138375DKR-ND A138375DKRINACTIVE A138375TR-ND |
Standard Package | 1.000 |