240k Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02J240KTB

Digi-Key Part Number
A138294CT-ND - Cut Tape (CT)
A138294TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02J240KTB
Description
RES 240K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
240 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
250,23560 €5,89 €
500,17100 €8,55 €
1000,12670 €12,67 €
2500,09724 €24,31 €
5000,07664 €38,32 €
Tape & Box (TB)
QtyUnit PriceExt Price
1.0000,05305 €53,05 €
2.0000,04863 €97,26 €
5.0000,04421 €221,05 €
10.0000,04126 €412,60 €
25.0000,03920 €980,00 €
Additional Resources
AttributeDescription
Other Names
A138294DKRINACTIVE
A138294TB
A138294TR
A138294DKR
A138294TR-ND
RR02J240KTB-ND
A138294DKR-ND
A138294CT
4-1879353-3-ND
4-1879353-3
Standard Package1.000