240k Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J240KTB

Digi-Key Part Number
A138152CT-ND - Cut Tape (CT)
A138152TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR01J240KTB
Description
RES 240K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
240 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Cut Tape (CT)
QtyUnit PriceExt Price
10,32000 €0,32 €
100,27200 €2,72 €
250,19800 €4,95 €
500,14360 €7,18 €
1000,10640 €10,64 €
2500,08168 €20,42 €
5000,06434 €32,17 €
1.0000,04455 €44,55 €
Tape & Box (TB)
QtyUnit PriceExt Price
5.0000,03713 €185,65 €
10.0000,03465 €346,50 €
25.0000,03292 €823,00 €
50.0000,03225 €1.612,50 €
125.0000,03156 €3.945,00 €
Additional Resources
AttributeDescription
Other Names
4-1879351-7-ND
A138152DKR-ND
A138152TB
A138152TR
A138152DKR
A138152CT
A138152TR-ND
4-1879351-7
RR01J240KTB-ND
A138152DKRINACTIVE
Standard Package5.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PR01000102403JR500Vishay Beyschlag/Draloric/BC Components5.242PPC240KW-1CT-ND0,27000 €Upgrade