
RR01J1K0TB | ||
---|---|---|
Digi-Key Part Number | A138131CT-ND - Cut Tape (CT) A138131TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR01J1K0TB | |
Description | RES 1K OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RR Series Datasheet |
Environmental Information | 8-1879350-9 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,25000 € | 2,50 € |
25 | 0,18200 € | 4,55 € |
50 | 0,13200 € | 6,60 € |
100 | 0,09790 € | 9,79 € |
250 | 0,07512 € | 18,78 € |
500 | 0,05918 € | 29,59 € |
1.000 | 0,04096 € | 40,96 € |
Qty | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03414 € | 170,70 € |
10.000 | 0,03186 € | 318,60 € |
25.000 | 0,03027 € | 756,75 € |
50.000 | 0,02965 € | 1.482,50 € |
125.000 | 0,02902 € | 3.627,50 € |
Attribute | Description |
---|---|
Other Names | 8-1879350-9 RR01J1K0TB-ND A138131DKRINACTIVE A138131TB A138131TR A138131CT A138131DKR 8-1879350-9-ND A138131TR-ND A138131DKR-ND |
Standard Package | 5.000 |