0805C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36502AR56JTDG

Digi-Key Part Number
A103767TR-ND - Tape & Reel (TR)
A103767CT-ND - Cut Tape (CT)
A103767DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
36502AR56JTDG
Supplier
Description
FIXED IND 560NH 210MA 1.9OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
560 nH Unshielded Wirewound Inductor 210 mA 1.9Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
560 nH
Tolerance
±5%
Current Rating (Amps)
210 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
340MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,43000 €0,43 €
100,37200 €3,72 €
250,34600 €8,65 €
500,29280 €14,64 €
1000,26600 €26,60 €
2500,25008 €62,52 €
5000,22350 €111,75 €
1.0000,18093 €180,93 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,18093 €361,86 €
Additional Resources
AttributeDescription
Other Names
616241132
A103767DKR
6-1624113-2
A103767CT
A103767TR
Standard Package2.000