10142032-03 | |
---|---|
DigiKey Part Number | 223-10142032-03-ND |
Manufacturer | |
Manufacturer Product Number | 10142032-03 |
Description | TRICAN 5V HTD2800P1B11C6 250KPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±3% RH 5 s Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | - | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 5.5VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |

Quantity | Unit Price | Ext Price |
---|---|---|
90 | 101,11811 € | 9.100,63 € |
Unit Price without VAT: | 101,11811 € |
---|---|
Unit Price with VAT: | 122,35291 € |