10142032-02

DigiKey Part Number
223-10142032-02-ND
Manufacturer
Manufacturer Product Number
10142032-02
Description
TRICAN 5V HTD2800P1B11C6 500KBPS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital ±3% RH 5 s Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital
Output
-
Accuracy
±3% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
5.5VDC
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
Module
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
90101,11811 €9.100,63 €
Manufacturers Standard Package
Unit Price without VAT:101,11811 €
Unit Price with VAT:122,35291 €