
SJS330065-17-001 | ||
---|---|---|
Digi-Key Part Number | 994-SJS330065-17-001-ND | |
Manufacturer | ||
Manufacturer Product Number | SJS330065-17-001 | |
Description | CBRS BROADBAND WIRELESS ANT | |
Detailed Description | 3.55GHz CBRS Whip, Straight RF Antenna 3.3GHz ~ 3.8GHz 17dBi N Type Female (2) Bracket Mount | |
Customer Reference | ||
cms-datasheet | cms-datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Laird | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.55GHz | |
Frequency Range | 3.3GHz ~ 3.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 17dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | IP54 | |
Mounting Type | Bracket Mount | |
Height (Max) | 28.150" (715.00mm) | |
Applications | CBRS | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SJS330065-17-001 |
PCN Obsolescence/ EOL | Antenna EOL 28/Jun/2021 |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8529.10.4040 |
Attribute | Description |
---|---|
Other Names | 994-SJS330065-17-001 |
Standard Package | 1 |