cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXS220BNX

Digi-Key Part Number
EXS220BNX-ND
Manufacturer
Manufacturer Product Number
EXS220BNX
Description
RF ANT 222MHZ WHIP STR BNX CONN
Detailed Description
222MHz Whip, Straight RF Antenna 220MHz ~ 225MHz BNX Connector Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Laird
Series
Package
Bulk
Product Status
Obsolete
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
222MHz
Frequency Range
220MHz ~ 225MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
BNX
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
4.390" (111.51mm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991G
HTSUS8529.10.9100
Additional Resources
AttributeDescription
Standard Package1