cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLMX-841

Digi-Key Part Number
EXLMX-841-ND
Manufacturer
Manufacturer Product Number
EXLMX-841
Description
ANT TWO-WAY PORT 30MHZ
Detailed Description
Whip, Straight RF Antenna
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Laird
Series
Package
Bulk
Product Status
Active
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Whip, Straight
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991G
HTSUS8529.10.9100
Additional Resources
AttributeDescription
Standard Package1