cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL9S/UG175

Digi-Key Part Number
CPL9S/UG175-ND
Manufacturer
Manufacturer Product Number
CPL9S/UG175
Description
CONN UHF PLUG SOLDER
Detailed Description
UHF Connector Plug, Male Pin Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Laird
Series
-
Package
-
Product Status
Obsolete
Connector Style
UHF
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Standard Package1