YCTJ420E011C064000 | |
---|---|
DigiKey Part Number | YCTJ420E011C064000-ND |
Manufacturer | |
Manufacturer Product Number | YCTJ420E011C064000 |
Description | CONN MOD SZ20 0.510" L X 0.672"W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 11 | |
Size / Dimension | 0.510" L x 0.672" W x 0.920" H (12.95mm x 17.07mm x 23.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 620,39720 € | 15.509,93 € |