
88618-2 | ||
---|---|---|
Digi-Key Part Number | 88618-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 88618-2 | |
Description | CONN FFC JACKSCREW TURNABLE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Connector Jack Screw For Receptacle Housing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Type | Jack Screw | |
For Use With/Related Products | Receptacle Housing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 88618 |
Environmental Information | 88618-2 Statement of Compliance |
HTML Datasheet | 88618 |
EDA Models | 88618-2 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 7318.19.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | 25,13744 € | 12.568,72 € |
Attribute | Description |
---|---|
Standard Package | 1 |