
569389-1 | ||
---|---|---|
Digi-Key Part Number | 2266-569389-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 569389-1 | |
Description | JUMPER TROUGH,W/LEGS,110XC | |
Detailed Description | Connector Wiring Block Cable Management - Jumper Trough with Legs Ivory | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bag | |
Product Status | Discontinued at Digi-Key | |
Accessory Type | Cable Management - Jumper Trough with Legs | |
Color | Ivory | |
Mounting Type | Wall/Backboard | |
Housing Material | Acrylonitrile Butadiene Styrene/PolyCarbonate (ABS/PC) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 569389 |
Environmental Information | 569389-1 Statement of Compliance |
Featured Product | TE Connectivity - Modular Jack |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | 2266-569389-1 052594-000 |
Standard Package | 10 |