
4-192038-8 | ||
---|---|---|
Digi-Key Part Number | 4-192038-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-192038-8 | |
Description | CONTACT FEMALE BAND POWER SILVER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Contact Silver Power Female Band | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3-192038-7 |
Environmental Information | 4-192038-8 Statement of Compliance |
HTML Datasheet | 3-192038-7 |
EDA Models | 4-192038-8 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
10.000 | 2,91425 € | 29.142,50 € |
Attribute | Description |
---|---|
Other Names | 41920388 |
Standard Package | 5.000 |