1-1740194-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1740194-2
1-1740194-2
1-1740194-2

1-1740194-2

Digi-Key Part Number
A117821TR-ND - Tape & Reel (TR)
A117821CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1740194-2
Description
CONN D-SUB RCPT 9P SMD R/A SLDR
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Guide, Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Obsolete

This product is no longer manufactured.