cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1825010-3

Digi-Key Part Number
4-1825010-3-ND - Tape & Box (TB)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
4-1825010-3
Supplier
Description
SWITCH SLIDE 6PDT 0.4VA 20V
Detailed Description
Slide Switch 6PDT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Tape & Box (TB)
Part Status
Active
Circuit
6PDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
2.79mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 80°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.79mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
950gf
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9050
Additional Resources
AttributeDescription
Other NamesASE62GS04
Standard Package252