if (Model.NotificationsEnabled) { }

2-830614-5

DigiKey Part Number
2-830614-5-ND
Manufacturer
Manufacturer Product Number
2-830614-5
Description
LGH-1/2L PLUG TO LGH-1/2L PLG 4'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1/2L Plug to LGH-1/2L Plug Unshielded 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-1/2L Plug to LGH-1/2L Plug
Length
4.00' (1.22m)
Voltage
15 kV
Barrel Depth
0.89" (22.61mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Epoxy, Glass Filled
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40211,84550 €8.473,82 €
Unit Price without VAT:211,84550 €
Unit Price with VAT:256,33306 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC