1339512-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 0
Unit Price: 3.204,65000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1339512-1

DigiKey Part Number
1339512-1-ND
Manufacturer
Manufacturer Product Number
1339512-1
Description
HD-I 5EMPO070F140F LM
Customer Reference
Detailed Description
Applicator - HDI for Bench Press Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Automated
Tool Type
Applicator - HDI for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes