VLS4012T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VLS4012T Series
VLS4012(E) Series Side
VLS4012(E) Series Top

VLS4012ET-1R0N

Digi-Key Part Number
445-6683-2-ND - Tape & Reel (TR)
445-6683-1-ND - Cut Tape (CT)
445-6683-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
VLS4012ET-1R0N
Supplier
Description
FIXED IND 1UH 2.5A 60 MOHM SMD
Detailed Description
1 µH Shielded Wirewound Inductor 2.5 A 60mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
Ferrite
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
2.5 A
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,52000 €0,52 €
100,45200 €4,52 €
250,41960 €10,49 €
500,35480 €17,74 €
1000,32260 €32,26 €
2500,30320 €75,80 €
5000,27096 €135,48 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,21934 €219,34 €
Additional Resources
AttributeDescription
Other Names
VLS4012ET1R0N
445-6683-1
445-6683-2
445-6683-6
Standard Package1.000