CFE9D004GTNBWB00EAA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFE9D004GTNBWB00EAA0

Digi-Key Part Number
445-182021-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CFE9D004GTNBWB00EAA0
Supplier
Description
MEMORY CARD COMPACTFLASH 4GB SLC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Memory Card CompactFlash® 4GB - SLC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Box
Part Status
Active
Memory Type
CompactFlash®
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8523.51.0000
All prices are in EUR
Box
QtyUnit PriceExt Price
190,84000 €90,84 €
1081,78300 €817,83 €
2579,99200 €1.999,80 €
5078,30540 €3.915,27 €
10074,56910 €7.456,91 €
Additional Resources
AttributeDescription
Other Names445-182021
Standard Package1