0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R0J106K125AB

Digi-Key Part Number
445-C2012X7R0J106K125ABTR-ND - Tape & Reel (TR)
445-C2012X7R0J106K125ABCT-ND - Cut Tape (CT)
445-C2012X7R0J106K125ABDKR-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C2012X7R0J106K125AB
Supplier
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,38000 €0,38 €
100,26400 €2,64 €
500,18440 €9,22 €
1000,15820 €15,82 €
5000,11866 €59,33 €
1.0000,10020 €100,20 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,09493 €189,86 €
Additional Resources
AttributeDescription
Other Names
445-7593-6
445-C2012X7R0J106K125ABDKR
C2012X7R0J106KT0A0N
C2012X7R0J106K
445-C2012X7R0J106K125ABTR
445-C2012X7R0J106K125ABCT
Q13370541
445-7593-2-ND
445-7593-1
445-7593-2
445-7593-1-ND
445-7593-6-ND
Standard Package2.000