C Series 0603(1608 Metric) 55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C Series 0603(1608 Metric) 55
cut-tape-render
0603 (1608 Metric)

C1608X7R1H104K080AA

Digi-Key Part Number
445-1314-2-ND - Tape & Reel (TR)
445-1314-1-ND - Cut Tape (CT)
445-1314-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C1608X7R1H104K080AA
Supplier
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,01648 €65,92 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,10000 €0,10 €
100,07100 €0,71 €
500,04020 €2,01 €
1000,03330 €3,33 €
5000,02338 €11,69 €
1.0000,01935 €19,35 €
Digi-Reel®
QtyUnit PriceExt Price
10,10000 €0,10 €
100,07100 €0,71 €
500,03980 €1,99 €
1000,03310 €3,31 €
5000,02320 €11,60 €
1.0000,01921 €19,21 €
Additional Resources
AttributeDescription
Other Names
C1608X7R1H104KT
C1608X7R1H104KT000N
Q2127497
C1608X7R1H104KT-ND
445-1314-2
C1608X7R1H104K-ND
445-1314-1
C1608X7R1H104K
445-1314-6
Standard Package4.000