ACM90 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACM90 Series
ACM(9070,90V)-xxx-2PL_Top
ACM9070-701-2PL_Side

ACM9070-701-2PL-TL01

Digi-Key Part Number
445-2216-2-ND - Tape & Reel (TR)
445-2216-1-ND - Cut Tape (CT)
445-2216-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
ACM9070-701-2PL-TL01
Supplier
Description
CMC 5A 2LN 700 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,67000 €1,67 €
101,53900 €15,39 €
251,41120 €35,28 €
501,20600 €60,30 €
1001,07770 €107,77 €
2500,92372 €230,93 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8000,82106 €656,85 €
1.6000,79541 €1.272,66 €
Additional Resources
AttributeDescription
Other Names
445-2216-2
Q8251953
445-2216-1
445-2216-6
ACM9070-701-2PL
2266-ACM9070-701-2PL-TL01
ACM90707012PLTL01
ACM9070-701-2PLT
-ACM9070-701-2PL
ACM9070-701-2PL-TL
-ACM9070-701-2PL-TL
Standard Package800