NR4018 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NR4018 Series
NR401(0,2,8),NRG4026 Series Top
NR401(0,2,8),NRG4026 Series Bottom

NR4018T221M

Digi-Key Part Number
587-1668-2-ND - Tape & Reel (TR)
587-1668-1-ND - Cut Tape (CT)
587-1668-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NR4018T221M
Supplier
Description
FIXED IND 220UH 170MA 4.8OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
220 µH Shielded Wirewound Inductor 170 mA 4.8Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
170 mA
Current - Saturation (Isat)
270mA
Shielding
Shielded
DC Resistance (DCR)
4.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,38000 €0,38 €
100,33300 €3,33 €
250,29200 €7,30 €
500,25020 €12,51 €
1000,22950 €22,95 €
2500,20856 €52,14 €
5000,19606 €98,03 €
1.0000,15017 €150,17 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.5000,14183 €496,41 €
Additional Resources
AttributeDescription
Other Names
587-1668-2
587-1668-1
NR4018T221M-ND
587-1668-6
LM NR 4018T 221M
Standard Package3.500