KBU807G T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU402G T0

Digi-Key Part Number
KBU402GT0-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
KBU402G T0
Supplier
Description
BRIDGE RECT 1PHASE 100V 4A KBU
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole KBU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other NamesKBU402GT0
Standard Package500