KBL405G T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL603G T0

Digi-Key Part Number
KBL603GT0-ND
Manufacturer
Taiwan Semiconductor Corporation
Manufacturer Product Number
KBL603G T0
Supplier
Description
BRIDGE RECT 1PHASE 200V 6A KBL
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiwan Semiconductor Corporation
Series
-
Package
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other NamesKBL603GT0
Standard Package500