1N4007G A0G | |
---|---|
DigiKey Part Number | 1N4007GA0GCT-ND - Cut Tape (CT) 1N4007GA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4007G A0G |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,11200 € | 1,12 € |
100 | 0,09130 € | 9,13 € |
500 | 0,06702 € | 33,51 € |
1.000 | 0,05509 € | 55,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03370 € | 101,10 € |
6.000 | 0,03146 € | 188,76 € |
9.000 | 0,03041 € | 273,69 € |
15.000 | 0,03022 € | 453,30 € |
21.000 | 0,03010 € | 632,10 € |
30.000 | 0,02999 € | 899,70 € |
75.000 | 0,02974 € | 2.230,50 € |
150.000 | 0,02919 € | 4.378,50 € |
300.000 | 0,02775 € | 8.325,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19360 € |