EHSVHS2B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 19,11080 €
Datasheet

EHSVHS2B

DigiKey Part Number
EHSVHS2B-ND
Manufacturer
Manufacturer Product Number
EHSVHS2B
Description
CONN ADAPTER 4P-4P F-F PNL MNT
Customer Reference
Detailed Description
Circular Connector Standard 4/4 Female Sockets/Female Sockets Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Product Status
Obsolete
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
MiniDIN
Shell Size - Insert (Convert To)
MiniDIN
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Latch Lock
Housing Material
Zinc Alloy
Housing Color
Black
Features
-
Ingress Protection
-
Shielding
Shielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Nickel
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EHSVHS2BXSwitchcraft Inc.0EHSVHS2BX-ND19,11080 €Direct
Additional Resources
AttributeDescription
Standard Package25