EH6MD2BXPKG

DigiKey Part Number
EH6MD2BXPKG-ND
Manufacturer
Manufacturer Product Number
EH6MD2BXPKG
Description
CONN ADAPTER 6P-6P F-F PNL MNT
Customer Reference
Detailed Description
Circular Connector Standard 6/6 Female Sockets/Female Sockets Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Switchcraft Inc.
Series
Package
Bulk
Product Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets
Shell Size - Insert (Convert From)
MiniDIN, PS/2
Shell Size - Insert (Convert To)
MiniDIN, PS/2
Number of Positions (Convert From)
6
Number of Positions (Convert To)
6
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Latch Lock
Housing Material
Zinc Alloy
Housing Color
Black
Features
Mounting Hardware
Ingress Protection
-
Shielding
Shielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 85°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
Nickel
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Standard Package100