RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1632R-R056-F

Digi-Key Part Number
RL16R.056FTR-ND - Tape & Reel (TR)
RL16R.056FCT-ND - Cut Tape (CT)
RL16R.056FDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RL1632R-R056-F
Supplier
Description
RES 0.056 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
56 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
56 mOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,10151 €507,55 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,52000 €0,52 €
100,37300 €3,73 €
250,29120 €7,28 €
500,24640 €12,32 €
1000,19410 €19,41 €
2500,16420 €41,05 €
5000,13436 €67,18 €
1.0000,10450 €104,50 €
Digi-Reel®
QtyUnit PriceExt Price
10,52000 €0,52 €
100,37000 €3,70 €
250,28880 €7,22 €
500,24440 €12,22 €
1000,19260 €19,26 €
2500,16296 €40,74 €
5000,13334 €66,67 €
1.0000,10371 €103,71 €
Additional Resources
AttributeDescription
Other Names
RL1632RR056F
RL16R.056FCT
RL16R.056FTR
RL1632R-R056-F-T5
ARL1632R-R056-F-T5-C
RL16R.056FDKR
Q7165861DL
Standard Package5.000