RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220S-R15-F

Digi-Key Part Number
RL12S.15FTR-ND - Tape & Reel (TR)
RL12S.15FCT-ND - Cut Tape (CT)
RL12S.15FDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RL1220S-R15-F
Supplier
Description
RES 0.15 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
150 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
150 mOhms
Tolerance
±1%
Power (Watts)
0.333W, 1/3W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,26000 €0,26 €
100,21400 €2,14 €
250,15560 €3,89 €
500,11280 €5,64 €
1000,08360 €8,36 €
2500,06416 €16,04 €
5000,05056 €25,28 €
1.0000,03500 €35,00 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,02917 €145,85 €
10.0000,02722 €272,20 €
25.0000,02645 €661,25 €
Additional Resources
AttributeDescription
Other Names
RL1220SR15F
RL12S.15FTR
RL12S.15FDKR
RL12S.15FCT
Standard Package5.000