RL1220 0805 1,2% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0510S-R10-F

Digi-Key Part Number
408-1447-2-ND - Tape & Reel (TR)
408-1447-1-ND - Cut Tape (CT)
408-1447-6-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RL0510S-R10-F
Supplier
Description
RES 0.1 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
100 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 mOhms
Tolerance
±1%
Power (Watts)
0.167W, 1/6W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,33000 €0,33 €
100,25100 €2,51 €
250,19080 €4,77 €
500,14200 €7,10 €
1000,10560 €10,56 €
2500,08916 €22,29 €
5000,07642 €38,21 €
1.0000,05822 €58,22 €
5.0000,04949 €247,45 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,04949 €494,90 €
Additional Resources
AttributeDescription
Other Names
408-1447-2
RL0510S-R10-F-ND
408-1447-1
RL0510SR10F
408-1447-6
Standard Package10.000