RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-153-B-T5

Digi-Key Part Number
RG10P15KBTR-ND - Tape & Reel (TR)
RG10P15KBCT-ND - Cut Tape (CT)
RG10P15KBDKR-ND - Digi-Reel®
Manufacturer
Susumu
Manufacturer Product Number
RG1005P-153-B-T5
Supplier
Description
RES SMD 15K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Susumu
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
15 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,34000 €0,34 €
100,25600 €2,56 €
1000,10740 €10,74 €
1.0000,05926 €59,26 €
2.5000,05556 €138,90 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,05000 €250,00 €
10.0000,04889 €488,90 €
Additional Resources
AttributeDescription
Other Names
RG1005P153BT5
RG10P15KBCT
RG10P15KBTR
RG10P15KBDKR
Standard Package5.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPW040215K0BEEDVishay Dale39.331TNP15.0KDACT-ND0,52000 €Direct
CPF0402B15KE1TE Connectivity Passive Product2.522A102631CT-ND0,54000 €Direct
RT0402BRD0715KLYAGEO7.058YAG2302CT-ND0,35000 €Direct